
The MTX3281B is a display module from Metrix with a bandwidth of 50kHz and a maximum frequency of 2MHz. It features an LCD display and supports the RS-232 interface. The module measures 44mm in length, 85mm in width, and 180mm in height, with a weight of 400g. It has a resistance of 50,000,000 ohms.
Metrix MTX3281B technical specifications.
| Bandwidth | 50kHz |
| Display Type | LCD |
| Height | 180mm |
| Interface | RS-232 |
| Length | 44mm |
| Max Frequency | 2MHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 400g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3281B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
