
The MTX3281B-P is a LCD display module with a bandwidth of 50kHz and a maximum frequency of 2MHz. It measures 180mm in height, 44mm in length, and 85mm in width, with a weight of 400g. The display type is LCD.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50kHz |
| Display Type | LCD |
| Height | 180mm |
| Length | 44mm |
| Max Frequency | 2MHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 400g |
| Width | 85mm |
| RoHS | Compliant |
