
The MTX3282B is an LCD display module with a bandwidth of 100kHz and a maximum frequency of 2MHz. It features an RS-232 interface and measures 180mm in height, 44mm in length, and 85mm in width, weighing 400g. The display type is LCD.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Metrix MTX3282B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 100kHz |
| Display Type | LCD |
| Height | 180mm |
| Interface | RS-232 |
| Length | 44mm |
| Max Frequency | 2MHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 400g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3282B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
