Metrix MTX3282B-BT technical specifications.
| Bandwidth | 100kHz |
| Display Type | LCD |
| Height | 180mm |
| Length | 44mm |
| Max Frequency | 2MHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 400g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3282B-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.