Metrix MTX3282B-COM technical specifications.
| Bandwidth | 100kHz |
| Interface | USB |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 450g |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3282B-COM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
