
The MTX3283B is a display module with an LCD display and RS-232 interface. It operates at a bandwidth of 200kHz and has a maximum frequency of 2MHz. The module measures 44mm in length, 85mm in width, and 180mm in height, and weighs 400g. It is part of the MTX series from Metrix.
Metrix MTX3283B technical specifications.
| Bandwidth | 200kHz |
| Display Type | LCD |
| Height | 180mm |
| Interface | RS-232 |
| Length | 44mm |
| Max Frequency | 2MHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 400g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3283B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.