
The MTX3283B-COM is a USB LCD display module with a bandwidth of 200kHz and a maximum frequency of 2MHz. It measures 44mm in length, 85mm in width, and 180mm in height, with a weight of 400g. The module is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200kHz |
| Display Type | LCD |
| Height | 180mm |
| Interface | USB |
| Length | 44mm |
| Max Frequency | 2MHz |
| Reach SVHC Compliant | No |
| Series | MTX |
| Weight | 400g |
| Width | 85mm |
| RoHS | Compliant |