
The MTX3283B-P is a display module with a bandwidth of 200kHz and a maximum frequency of 2MHz. It features an LCD display type and measures 85mm in width, 44mm in length, and 180mm in height. The module has a resistance of 50 megohms. The weight of the module is 400 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Metrix MTX3283B-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200kHz |
| Display Type | LCD |
| Height | 180mm |
| Length | 44mm |
| Max Frequency | 2MHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 400g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3283B-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
