
Metrix OX5022-CK Oscilloscope HandScope 110 x 57 x 214mm
Metrix OX5022-CK technical specifications.
| Bandwidth | 20MHz |
| Height | 214mm |
| Input Impedance | 1MR |
| Length | 110mm |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 2GS/s |
| Weight | 1.2kg |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.
