Sign in to ask questions about the Metrix OX6062E-MSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metrix OX6062E-MSD technical specifications.
| Bandwidth | 60MHz |
| Height | 230mm |
| Length | 185mm |
| Number of Channels | 2 |
| Series | OX6000 |
| Weight | 1.4kg |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix OX6062E-MSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
