
The OX6152E-C is a high-speed oscilloscope with a bandwidth of 150MHz and a sampling rate of 1GS/s. It measures 185mm in width and 230mm in height, and weighs 1.4kg. The device operates within a supply voltage range of 98V to 264V. It is not SVHC compliant.
Metrix OX6152E-C technical specifications.
| Bandwidth | 150MHz |
| Height | 230mm |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 98V |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | OX6000 |
| Weight | 1.4kg |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix OX6152E-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.