Metrix OX6152E-CSD technical specifications.
| Bandwidth | 150MHz |
| Height | 230mm |
| Length | 185mm |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 98V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | OX6000 |
| Weight | 1.4kg |
| Width | 185mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix OX6152E-CSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
