Metrix OX7062B-C technical specifications.
| Bandwidth | 60MHz |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | RS-232 |
| Max Input Voltage | 600V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 98V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 2.5GS/s |
| Series | OX7000 |
| Weight | 1.9kg |
| Width | 195mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix OX7062B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
