Shielded Multi-Conductor Cable Braid Semi Rigid Polyvinyl Chloride 4Conductors 18AWG 6.8mm 300V Black Polyvinyl Chloride
Metrofunk 4 X AWG 18 C UL bk technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.8mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
No datasheet is available for this part.