
VACUUM CLEANER, 28CFM; Power Rating:500W; Flow Rate:65cu.ft/min; Suction:-; Length:15; Height:7; Width:7; Weight:-; Plug Type:- ;RoHS Compliant: No
Metropolitan Vacuum Cleaner MDV-1BA technical specifications.
| Height | 7inch |
| Length | 15inch |
| Reach SVHC Compliant | Unknown |
| Weight | 1.36kg |
| Width | 7inch |
| RoHS | Compliant |
No datasheet is available for this part.
