
VACUUM CLEANER, 85CFM; Power Rating:1.17hp; Flow Rate:85cu.ft/min; Suction:-; Length:15; Height:7; Width:7; Weight:-; Plug Type:- ;RoHS Compliant: No
Sign in to ask questions about the Metropolitan Vacuum Cleaner MDV-2TCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metropolitan Vacuum Cleaner MDV-2TCA technical specifications.
| Height | 7inch |
| Length | 15inch |
| Reach SVHC Compliant | Unknown |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Metropolitan Vacuum Cleaner MDV-2TCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
