
VACUUM CLEANER, 100CFM; Power Rating:1.7hp; Flow Rate:100cu.ft/min; Suction:-; Length:17; Height:7; Width:7; Weight:-; Plug Type:- ;RoHS Compliant: No
Metropolitan Vacuum Cleaner MDV-3TCA technical specifications.
| Height | 7inch |
| Length | 17inch |
| Reach SVHC Compliant | Unknown |
| Width | 7inch |
| RoHS | Compliant |
No datasheet is available for this part.
