This D-Subminiature adapter has 9 contacts in a 2-row configuration with a straight body orientation. It operates between -55°C and 125°C and is rated for 100VDC and 5A. The adapter has a single port and is designed for use with SKT/PIN connectors.
Metuchen Capacitors 56-705-003 technical specifications.
| Type | D-Subminiature Adapter |
| Contact Gender | SKT/PIN |
| Number of Contacts | 9/9 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.