Metway 32712 technical specifications.
| Current Rating | 82A |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Metway 32712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
