Metz Connect 130863-E technical specifications.
| Color | Silver |
| Length | 112mm |
| Mount | Box |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metz Connect 130863-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.