Conn RJ-45 RCP 192 POS IDT ST Panel Mount 192 Terminal 24 Port Cat 6a Box
Metz Connect 130920-E technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 192 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 192 |
| Number of Ports | 24 |
| Category Number | Cat 6a |
| Max Current Rating | 1A |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.