8-contact male IDC plug connector for telecom and datacom applications. Features gold-plated contacts with a nickel barrier for reliable termination. Designed for IDC (Insulation Displacement Connector) termination.
Metz Connect 130E405032-E technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect 130E405032-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.