
Ethernet M12 Shielded cable and Shielded cable connection
Metz Connect 142M1D10010 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 142M1D10010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.