
Connection cable M12 8-pole X-coded 1.0 m
Metz Connect 142M2X10010 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 142M2X10010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.