
Cable Assembly Ethernet 2m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL Bag
Metz Connect 142M2X11020 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 142M2X11020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.