
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 20A
Metz Connect 31005104 technical specifications.
| Current Rating | 24A |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Type 005 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 31005104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.