The 31007114 terminal block from Metz Connect is a cable mount terminal block with 14 contacts and a 5mm pitch. It features a straight body orientation and a screw termination method. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 15A and a maximum voltage rating of 300V.
Metz Connect 31007114 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect 31007114 to view detailed technical specifications.
No datasheet is available for this part.