The 31017114 is a 14-contact unshrouded header from Metz Connect, designed for through hole mounting. It features a 5mm terminal pitch and a single row configuration. The header is rated for a maximum operating temperature of 105°C and a minimum of -40°C. It can handle a maximum current of 15A and a maximum voltage of 300VAC.
Metz Connect 31017114 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 14 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| Height | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect 31017114 to view detailed technical specifications.
No datasheet is available for this part.