
Conn Unshrouded Header HDR 24 POS 5mm Solder ST Thru-Hole
Metz Connect 31017124 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 31017124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.