This unshrouded header features a 2-position HDR connector with a 5mm pitch and a through hole mount. It has a maximum current rating of 15A and a maximum voltage rating of 300V. The header is designed for use in applications where a right-angle body orientation is required, with a height of 8.3mm. It is suitable for use in a variety of industries and applications, including those that require AEC-Q100 compliance.
Metz Connect 31039102 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect 31039102 to view detailed technical specifications.
No datasheet is available for this part.