Five-position terminal block featuring 3.5mm pitch for secure connections. Designed for solder termination with straight, through-hole mounting style. Rated for a maximum current of 10A, ensuring reliable power or signal distribution.
Metz Connect 31059105 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Metz Connect 31059105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.