The 31065103-S terminal block from Metz Connect is a 3-contact terminal block with a 5mm pitch. It is designed for through-hole mounting and can operate within a temperature range of -40 to 105 degrees Celsius. The terminal block has a maximum current rating of 20A and a maximum voltage rating of 300V.
Metz Connect 31065103-S technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.