The 31073103 is a terminal block with three contacts and a 5.08mm pitch. It is designed for through-hole mounting and can handle a maximum current of 20A and a maximum voltage of 300V. The terminal block has a straight body orientation and is terminated using solder. It operates within a temperature range of -40°C to 105°C.
Metz Connect 31073103 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.