
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 15A
Metz Connect 31101112 technical specifications.
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | CX |
| Voltage Rating | 130V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 31101112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.