General purpose, cable mount terminal block featuring two positions and a 3.5mm pitch. Designed for screw termination, this component supports a maximum current of 8A. Its IP00 rating indicates basic protection against solid objects.
Metz Connect 31166102 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect 31166102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.