General purpose, 6-position terminal block for cable mounting. Features 3.5mm pitch and screw termination. Rated for 8A current. IP00 protection.
Metz Connect 31166106 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Metz Connect 31166106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.