Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole
Metz Connect 31182102 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect 31182102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.