Conn Shrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole
Metz Connect 31191104 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 31191104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.