
Conn Shrouded Header M 2 POS 5.08mm Solder ST Thru-Hole
Metz Connect 31220102 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect 31220102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.