This terminal block features 4 contacts with a 3.5mm pitch, suitable for through hole mounting. It operates within a temperature range of -40 to 105°C. The block is designed for solder termination and is rated for a maximum current of 3A and a maximum voltage of 300V.
Metz Connect 31305104 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect 31305104 to view detailed technical specifications.
No datasheet is available for this part.