This terminal block features five female contacts with a 3.5mm pitch, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 6A and a maximum voltage rating of 300V.
Metz Connect 31305105 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect 31305105 to view detailed technical specifications.
No datasheet is available for this part.