Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Metz Connect 31330102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect 31330102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Metz Connect 31330102
Evaluation manual for the TMC5271 stepper motor driver, supporting 1.6A RMS coil current, 2.1-20V DC supply, and advanced features like StealthChop2 and StallGuard4.