Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal,
Checking distributor stock and pricing after the page loads.
| Termination Type | SCREW |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
These are design resources that include the Metz Connect 31349102
Evaluation manual for the TMC5271 stepper motor driver, supporting 1.6A RMS coil current, 2.1-20V DC supply, and advanced features like StealthChop2 and StallGuard4.