This 10-contact terminal block features a right-angle body orientation and is designed for panel mounting. It has a terminal pitch of 3.81mm and can accommodate a maximum current rating of 8A and a maximum voltage rating of 300V. The termination method is screw-based.
Metz Connect 31369110-602412 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metz Connect 31369110-602412 to view detailed technical specifications.
No datasheet is available for this part.