Metz Connect 360272 technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 360272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
