
Metz Connect 360291 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 360291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.