Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s),
Sign in to ask questions about the Metz Connect 360322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metz Connect 360322 technical specifications.
| Current Rating | 15A |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 360322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.