
Single-position, through-hole mount terminal block designed for solder termination. Features a 15A current rating and accepts wire gauges from 30AWG. This general-purpose terminal block offers reliable electrical connection for various applications.
Metz Connect 360410 technical specifications.
| Current Rating | 15A |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 360410 to view detailed technical specifications.
No datasheet is available for this part.
