This commercial-grade connector features a single port with a female contact gender and a right angle mounting style. It has a total of five contacts and is plated with a thickness of 30 microns. The connector is designed for surface mount applications and has a reliability rating of commercial.
Metz Connect AJS08G5513-001 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect AJS08G5513-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.