Conn Modular Jack PL 8 POS Solder RA Thru-Hole 1 Port Cat 5e
Metz Connect AJT04K8814 technical specifications.
| Type | Modular Jack |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect AJT04K8814 to view detailed technical specifications.
No datasheet is available for this part.